Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
PNP
Maximum Collector Cut-Off Current (nA)
100
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2 mm
Package Length
2 mm
PCB changed
6
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
6
Lead Shape
No Lead