Arrow Electronic Components Online
NSR0340P2T5G|ONSEMI|simage
NSR0340P2T5G|ONSEMI|limage
Rectifiers

NSR0340P2T5G

Diode Schottky 40V 0.2A 2-Pin SOD-923 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40(Min)
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    1
  • Maximum Forward Voltage (V)
    0.56
  • Peak Reverse Current (uA)
    20
  • Maximum Power Dissipation (mW)
    570
  • Peak Reverse Recovery Time (ns)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37 mm
  • Package Width
    0.6 mm
  • Package Length
    0.8 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources