You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
NSP101M4D6ZATRF|NIC|simage
NSP101M4D6ZATRF|NIC|limage
Capacitor Aluminum Polymer

NSP101M4D6ZATRF

Cap Aluminum Polymer 100uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.009
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    6.3
  • IL (uA)
    40@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources