Arrow Electronic Components Online
NSCDANN015PAUNV|HONEYWEL|simage
NSCDANN015PAUNV|HONEYWEL|limage
Board Mount Pressure Sensors

NSCDANN015PAUNV

Board Mount Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 15psi
  • Maximum Overload Pressure
    30psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.25
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    1.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Liquid
  • Mounting
    Through Hole
  • Package Height
    13.75
  • Package Length
    10
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources