Universal Asynchronous Receiver Transmitter- UARTs
NS16C2552TVSX/NOPB
UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
2
Transmit FIFO (byte)
16
Receive FIFO (byte)
16
Maximum Data Rate
5Mbps
Transmitter and Receiver FIFO Counter
No
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
3
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
Yes
Supplier Temperature Grade
Industrial
Automatic Hardware Flow Control
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

