Arrow Electronic Components Online
NS16C2552TVS/NOPB|TI|simage
NS16C2552TVS/NOPB|TI|limage
Universal Asynchronous Receiver Transmitter- UARTs

NS16C2552TVS/NOPB

UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Transmit FIFO (byte)
    16
  • Receive FIFO (byte)
    16
  • Maximum Data Rate
    5Mbps
  • Transmitter and Receiver FIFO Counter
    No
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Supply Current (mA)
    3
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    Yes
  • False Start Bit Detection
    Yes
  • Automatic Software Flow Control
    Yes
  • Supplier Temperature Grade
    Industrial
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources