Capacitor Aluminum Electrolytic
NRSS471M50V10X20F
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.75 Ohm 0.65A 2000h 85°C Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.75
Equivalent Series Resistance Type
Standard
IR (mA)
0.65
IL (uA)
4@1Min|3@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
20
Lead Diameter (mm)
0.6

