Arrow Electronic Components Online
NRS3015T100MNGHV|TAIYO|simage
NRS3015T100MNGHV|TAIYO|limage
Inductor Surface Mount

NRS3015T100MNGHV

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.71A 0.264Ohm DCR 1212 T/R Automotive AEC-Q200

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.71
  • Maximum Saturation Current (A)
    0.7
  • Maximum DC Resistance (Ohm)
    0.264
  • Minimum Self Resonant Frequency (Hz)
    28M
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.1
  • Maximum Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources