Inductor Surface Mount
NR6012T5R3ME
Inductor Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 2424 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
5.3u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.4
Maximum Saturation Current (A)
1.5
Maximum DC Resistance (Ohm)
0.15
Minimum Self Resonant Frequency (Hz)
34M
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
1.2

