Inductor Surface Mount
NR4018T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.8Ohm DCR 1515 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
220u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.17
Maximum Saturation Current (A)
0.27
Maximum DC Resistance (Ohm)
4.8
Minimum Self Resonant Frequency (Hz)
4M
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Maximum Product Length (mm)
4.2
Mounting
Surface Mount
Maximum Product Depth (mm)
4.2
Maximum Product Height (mm)
1.8

