Inductor Surface Mount
NPIS54LS470MTRF
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1A 0.354Ohm DCR 2020 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1
Maximum Saturation Current (A)
1.1
Maximum DC Resistance (Ohm)
0.354
Minimum Self Resonant Frequency (Hz)
7M
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
4

