Montajes superficiales de inductores
NPIM63Z4R7MTRAQYF
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Metal Composite 6A 0.0292Ohm DCR Automotive AEC-Q200
NIC ComponentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal Composite
Inductance (H)
4.7u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6
Maximum Saturation Current (A)
7
Maximum DC Resistance (Ohm)
0.0292
Minimum Self Resonant Frequency (Hz)
15M
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Maximum Product Length (mm)
7.4
Mounting
Surface Mount
Maximum Product Depth (mm)
7.1
Maximum Product Height (mm)
3.1

