You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
NPI75C271KTRF|NIC|simage
NPI75C271KTRF|NIC|originalImage
Montajes superficiales de inductores

NPI75C271KTRF

Inductor Power Unshielded Wirewound 270uH 10% 1KHz 0.42A 1.11Ohm DCR T/R

NIC Components
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    270u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.42
  • Maximum Saturation Current (A)
    0.42
  • Maximum DC Resistance (Ohm)
    1.11
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources