Arrow Electronic Components Online
NPI19J100G2|AMPHENOL|simage
NPI19J100G2|AMPHENOL|limage
Industrial Pressure Sensors

NPI-19J-100G2

Industrial Pressure Sensor 0psi to 100psi Gage 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 100psi
  • Maximum Overload Pressure
    200psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Interface Type
    I2C
  • Accuracy (%)
    ±1
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    1/8-27 NPT
  • Media
    Gas|Liquid
  • Mounting
    Stud
  • Package Height
    25.4
  • Package Width
    19
  • Package Length
    21.93
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources