Arrow Electronic Components Online
NPI19J030GV|AMPHENOL|simage
NPI19J030GV|AMPHENOL|limage
Industrial Pressure Sensors

NPI-19J-030GV

Industrial Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 30psi
  • Maximum Overload Pressure
    60psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Interface Type
    I2C
  • Accuracy (%)
    ±0.5
  • Output Voltage Range (V)
    0 to 0.1
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Package Height
    32.5
  • Package Width
    22.1
  • Package Length
    25.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources