Industrial Pressure Sensors
NPI-19A-200AV
Industrial Pressure Sensor 0.099V to 0.01V 0psi to 200psi Absolute 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 200psi
Maximum Overload Pressure
400psi
Equivalent Overload Pressure Range (psi)
100 to 500
Interface Type
I2C
Accuracy (%)
±0.5
Output Voltage Range (V)
0.099 to 0.01
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
O-Ring Face Seal
Diameter
18.9(Max)
Package Height
13.6(Max)
PCB changed
4
Pin Count
4

