Arrow Electronic Components Online
NPI15J500SV|AMPHENOL|limage
NPI15J500SV|AMPHENOL|simage
Industrial Pressure Sensors

NPI-15J-500SV

Industrial Pressure Sensor 0psi to 500psi Sealed Gage 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 500psi
  • Maximum Overload Pressure
    1000psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Accuracy (%)
    ±0.35
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Package Height
    25.62
  • Package Width
    22.2
  • Package Length
    35.56
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources