Industrial Pressure Sensors
NPI-15A-702SH
Industrial Pressure Sensor 0kPa to 7000kPa Sealed Gage 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Sealed Gage
Operating Pressure Range
0kPa to 7000kPa
Maximum Overload Pressure
14000kPa
Equivalent Overload Pressure Range (psi)
1500 to 5000
Accuracy (%)
±0.25
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Diameter
12.8
Package Length
28(Max)
PCB changed
4
Pin Count
4

