Industrial Pressure Sensors
NPI-15A-5K0SV
Industrial Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Sealed Gage
Operating Pressure Range
0psi to 5000psi
Maximum Overload Pressure
10000psi
Equivalent Overload Pressure Range (psi)
5000 to 25000
Accuracy (%)
±0.35
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Diameter
15.11(Max)
Package Length
28(Max)
PCB changed
4
Pin Count
4

