Arrow Electronic Components Online
NPH8100DH|AMPHENOL|simage
NPH8100DH|AMPHENOL|limage
Board Mount Pressure Sensors

NPH-8-100DH

Pressure Sensor 0kPa to 100kPa Differential 6-Pin TO-8

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 100kPa
  • Maximum Overload Pressure
    60psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.4
  • Typical Full Scale Output
    0.1V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Air|Gas
  • Diameter
    12.8(Max)
  • Mounting
    Through Hole
  • Package Height
    36.48
  • PCB changed
    6
  • Standard Package Name
    TO
  • Supplier Package
    TO-8
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources