Board Mount Pressure Sensors
NPH-8-007GH
Board Mount Pressure Sensor 0kpa to 7kpa Gage 6-Pin TO-8
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0kpa to 7kpa
Maximum Overload Pressure
35kpa
Equivalent Overload Pressure Range (psi)
1500 to 5000
Accuracy (%)
±0.5
Typical Full Scale Output
0.1V
Maximum Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air|Gas
Diameter
12.8(Max)
Mounting
Through Hole
Package Height
19.33
PCB changed
6
Standard Package Name
TO
Supplier Package
TO-8
Pin Count
6

