Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Diameter
12.8(Max)
Mounting
Through Hole
Package Height
19.33
PCB changed
6
Standard Package Name
TO
Supplier Package
TO-8
Pin Count
6

