Reduced Price
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.609
Wire Size (AWG)
15
Connector Type A
C20
Connector Type B
C19
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating (VAC)
250V
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
105

