Arrow Electronic Components Online
NOSB226M006R0600|KYOCERAAVX|limage
NOSB226M006R0600|KYOCERAAVX|simage
Capacitor Niobium Oxide

NOSB226M006R0600

Cap Niobium 22uF 6.3V 20% (3.5 X 2.8 X 1.9mm) SMD 0.6 Ohm 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.6
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.412
  • IL (uA)
    2.6
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Special Features
    Low ESR
  • Construction
    Flat
  • Number of Terminals
    2
  • Size (mm)
    3.5 X 2.8 X 1.9
  • Package/Case
    3528-21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.9
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    +0.2|-0.1
  • Height Tolerance (mm)
    +0.2|-0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources