Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
3.2x3.2
Image Size (Pixels)
3072x3072
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
0.4
Minimum Operating Supply Voltage (V)
1.1|2.7
Typical Operating Supply Voltage (V)
1.2|2.8
Maximum Operating Supply Voltage (V)
1.3|2.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.54(Max) mm
Package Width
20(Max) mm
Package Length
21(Max) mm
PCB changed
163
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
163

