Arrow Electronic Components Online
NOIX1SE012KBLTI|ONSEMI|simage
NOIX1SE012KBLTI|ONSEMI|limage
Image Sensors

NOIX1SE012KB-LTI

Image Sensor Color CMOS 4096x3072Pixels 163-Pin CLGA Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    3.2x3.2
  • Image Size (Pixels)
    4096x3072
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    0.4
  • Minimum Operating Supply Voltage (V)
    1.1|2.7
  • Typical Operating Supply Voltage (V)
    1.2|2.8
  • Maximum Operating Supply Voltage (V)
    1.3|2.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.54(Max) mm
  • Package Width
    20(Max) mm
  • Package Length
    21(Max) mm
  • PCB changed
    163
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    163

Documentation and Resources

Datasheets
Design resources