You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
NOIV1SN016KAGTI|ONSEMI|simage
NOIV1SN016KAGTI|ONSEMI|limage
Image Sensors

NOIV1SN016KA-GTI

CMOS Image Sensor

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    3.85(Max)
  • Package Width
    36.46(Max)
  • Package Length
    43.53(Max)
  • PCB changed
    355
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    355
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources