Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
4.8x4.8
Image Size (Pixels)
2592x2048
Image Size Range (Pixels)
>= 480,000
Minimum Operating Supply Voltage (V)
3.2|1.7
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.9|3.4
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.74(Max) mm
Package Width
19.13(Max) mm
Package Length
19.13(Max) mm
PCB changed
128
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
128
Lead Shape
Ball

