Arrow Electronic Components Online
NNS1515|LAMBDA|simage
NNS1515|LAMBDA|limage
AC to DC Power Supplies

NNS1515

AC/DC Power Supply Single-OUT 15V 1.4A 21W 12-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated Linear
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    1.4
  • Output Power (W)
    21
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.01%
  • Load Regulation
    0.03%
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    46
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    3mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    71
  • Mounting
    Desktop
  • Package Height
    124
  • Package Width
    60
  • Package Length
    124
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources