Montajes superficiales de inductores
NMLQ04B1N5TRF
Inductor RF Chip Multi-Layer 0.0015uH 0.1nH 250MHz 20Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R
NIC ComponentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.0015u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.05
Minimum Quality Factor
20
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.15
Mounting
Surface Mount
Maximum Product Depth (mm)
0.75
Maximum Product Height (mm)
0.65

