Inductor Surface Mount
NML04D1N5TRF
Inductor RF Chip Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor 0.38A 0.1Ohm DCR 0402 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Inductance (H)
0.0015u
Tolerance
0.3nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.38
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
8
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
10000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

