Condensadores cerámicos multicapa
NMC1206X5R106M25TRPLPF
Cap Ceramic 10uF 25V X5R 20% Pad SMD 1206 85°C T/R
NIC ComponentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
3.2 X 1.6 X 1.9
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.9(Max)

