Arrow Electronic Components Online
NLV74HC4066ADR2G|ONSEMI|simage
NLV74HC4066ADR2G|ONSEMI|limage
Analog Switch Multiplexers

NLV74HC4066ADR2G

Analog Switch/Analog Multiplexer Quad 1:1 14-Pin SOIC N T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74HC4066ADR2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Quad 1:1
  • Switch Architecture
    SPST
  • Multiplexer Architecture
    1:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    40@2V|30@3V|10@4.5V|10@12V
  • Maximum Turn-On Time (ns)
    80@2V
  • Maximum Turn-Off Time (ns)
    80@2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    150@4.5V|160@9V|160@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    3|5|9
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    120@4.5V
  • Maximum On Resistance Range (Ohm)
    100 to 150
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources