Arrow Electronic Components Online
NLV74HC125ADTR2G|ONSEMI|simage
NLV74HC125ADTR2G|ONSEMI|limage
Buffers and Line Drivers

NLV74HC125ADTR2G

Buffer/Line Driver 4-CH Non-Inverting 3-ST Automotive 14-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74HC125ADTR2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HC
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    4
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    4
  • Number of Output Enables per Chip
    4 Low
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    90@2V|36@3V|18@4.5V|15@6V
  • Absolute Propagation Delay Time (ns)
    180
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    4
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    450
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources