Arrow Electronic Components Online
NLV14541BDG|ONSEMI|simage
NLV14541BDG|ONSEMI|limage
Timers

NLV14541BDG

Programmable Timer Single -55°C 125°C Automotive AEC-Q100 14-Pin SOIC N Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Internal Timers
    1
  • Absolute Propagation Delay Time (ns)
    18000
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    18000@5V|10000@10V|7500@15V
  • Maximum High Level Output Current (mA)
    -16.3(Min)
  • Maximum Low Level Output Current (mA)
    19.3(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources