Inductor Leaded
NLI77H1R5MUF
Inductor Power Unshielded Wirewound 1.5uH 20% 10Q-Factor Ferrite 4.3A 8mOhm DCR RDL Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
1.5u
Tolerance
20%
Maximum DC Current (A)
4.3
Maximum Saturation Current (A)
5.4
Maximum DC Resistance (Ohm)
0.008
Minimum Quality Factor
10
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
56M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
6
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
8
Maximum Product Height (mm)
9

