Inductor Leaded
NLI106D100MF
Inductor Power Unshielded Wirewound 10uH 20% 2.52MHz Ferrite 3.6A 40mOhm DCR Pin Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
3.6
Maximum Saturation Current (A)
3.6
Maximum DC Resistance (Ohm)
0.04
Mounting
Through Hole
Lead Style
Pin
Terminal Pitch (mm)
5
Number of Terminals
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Maximum Product Diameter (mm)
10.5
Maximum Product Height (mm)
6.5

