Inductor Surface Mount
NLFV32T-330K-EF
Inductor Power Molded/Shielded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 0.095A 0.78Ohm DCR 1210 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.095
Maximum Saturation Current (A)
0.095
Maximum DC Resistance (Ohm)
0.78
Minimum Quality Factor
10
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
17M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4

