Arrow Electronic Components Online
NLCV32TR22MEFR|TDK|simage
NLCV32TR22MEFR|TDK|limage
Inductor Surface Mount

NLCV32T-R22M-EFR

Inductor Power Molded/Unshielded Wirewound 0.22uH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 0.0324Ohm DCR 1210 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    25.2M
  • Maximum DC Current (A)
    2.4
  • Maximum Saturation Current (A)
    2.4
  • Maximum DC Resistance (Ohm)
    0.0324
  • Minimum Quality Factor
    10(Typ)
  • Quality Test Frequency (Hz)
    25.2M
  • Minimum Self Resonant Frequency (Hz)
    400M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

Documentation and Resources

Datasheets
Design resources