Arrow Electronic Components Online
NL17SZ04P5T5G|ONSEMI|simage
NL17SZ04P5T5G|ONSEMI|limage
Inverters and Schmitt Triggers

NL17SZ04P5T5G

Inverter 1-Element 5-Pin SOT-953 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LCX
  • Logic Function
    Inverter
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.5@3.3V|4.3@5V
  • Absolute Propagation Delay Time (ns)
    12
  • Process Technology
    0.18um
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37 mm
  • Package Width
    0.8 mm
  • Package Length
    1 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-953
  • Pin Count
    5
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources