DC to DC Converter and Switching Regulator Module
NL1-6P5-1A
Module DC-DC 1-OUT 6.5V 1A 3-Pin SIP Module
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
6.5
Output Current (A)
1(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.3%
Efficiency (%)
93(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.4
Package Width
7.6
Package Length
11.6
PCB changed
3
Supplier Package
SIP Module
Pin Count
3

