Resistor Fixed Single-Through Hole
NKN2WSJT-73-0R36
Wirewound Resistor Flame-Proof And Non Inductive Type
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
360m
Tolerance
5%
Power Rating (W)
2
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Mounting
Through Hole

