Arrow Electronic Components Online
NKA502C1R10|AMPHENOL|simage
NKA502C1R10|AMPHENOL|limage
Thermistors

NKA502C1R10

Thermistor NTC 5K Ohm 10% 2-Pin Radial 3977K Bulk Automotive AEC-Q200 Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    3977
  • Resistance @ 25C (Ohm)
    5000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±10
  • Packaging
    Bulk
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources