Arrow Electronic Components Online
NKA272C1R2C|AMPHENOL|simage
NKA272C1R2C|AMPHENOL|limage
Thermistors

NKA272C1R2C

Thermistor NTC 2.7K Ohm 2% 2-Pin Radial 3977K Bulk Automotive AEC-Q200

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    2.4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3977
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.75%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    190
  • Resistance @ 25C (Ohm)
    2700
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±2
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Application
    HVAC|Automotive
  • Terminal Pitch (mm)
    2.54(Nom)
  • Seated Plane Height (mm)
    7
  • Packaging
    Bulk
  • Product Length (mm)
    3(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    7(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources