Connector Accessories
NK6BXWH-AY
White Acrylonitrile Butadiene Styrene Surface Mount Surface Mount Box
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Surface Mount Box
Color
White
Product Length (mm)
169.2
Product Depth (mm)
119.4
Product Height (mm)
32

