Arrow Electronic Components Online
NK4BXIWAY|PANDUIT|simage
NK4BXIWAY|PANDUIT|limage
Connector Accessories

NK4BXIW-AY

Connector Accessories Surface Mount Box Straight Acrylonitrile Butadiene Styrene Off White NetKey®

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Surface Mount Box
  • Body Orientation
    Straight
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Off White
  • Product Depth (mm)
    82.8
  • Product Height (mm)
    31.2
  • Tradename
    NetKey®

Documentation and Resources

Datasheets
Design resources