You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
NK3FNWH|PANDUIT|limage
NK3FNWH|PANDUIT|simage
Accessori per connettori

NK3FNWH

Connector Accessories Faceplate Straight Acrylonitrile Butadiene Styrene White

Panduit
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Faceplate
  • Body Orientation
    Straight
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    White
  • Product Length (mm)
    114.3
  • Product Depth (mm)
    69.8
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources