Arrow Electronic Components Online
NJU71031RB1TE2|NISSHINB|originalImage
NJU71031RB1TE2|NISSHINB|limage
Video Amplifiers

NJU71031RB1-TE2

Video Amp Single 3.45V 8-Pin MSOP

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Circuits
    1
  • Signal to Noise Ratio (dB)
    70
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.45
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    580
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    2.8
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources