Arrow Electronic Components Online
Supervisory Circuits

NJU2103AM-TE1

Processor Supervisor 4.2V 1 Active Low/Open Drain 8-Pin DMP T/R

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    0.01
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    4.158
  • Typical Reset Threshold Voltage (V)
    4.2
  • Maximum Reset Threshold Voltage (V)
    4.242
  • Monitored Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    410
  • Maximum Power Dissipation (mW)
    600
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DMP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources