Arrow Electronic Components Online
NJM4556AVTE1|NISSHINB|simage
NJM4556AVTE1|NISSHINB|limage
Operational Amplifiers - Op Amps

NJM4556AV-TE1

Op Amp Dual High Gain Amplifier ±18V 8-Pin SSOP T/R

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    High Gain Amplifier
  • Manufacturer Type
    High Gain Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    6@±15V
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±3|±5
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.06@±15V
  • Maximum Input Bias Current (uA)
    0.5@±15V
  • Maximum Supply Current (mA)
    12@±15V
  • Typical Output Current (mA)
    70
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    250
  • Typical Slew Rate (V/us)
    3@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10
  • Typical Voltage Gain (dB)
    100
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    8
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    4.4
  • Package Length
    3.5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources